MK5103 | IFM electronic

Cylinder sensor, with GMR cell, flush mounting, flush, 1 Form A (N/O), 30 V (DC), 100 mA, MK5103

Order No.: 82P6585
EAN: 4021179151290
MPN:
MK5103
MK5103 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
69.5198 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
69.52 € *
Price list
Quantity
Price per unit*
1 pcs.
69.5198 €
3 pcs.
66.4972 €
5 pcs.
63.7483 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cylinder sensor, MK5103, IFM electronic

Features

  • Self-locking fixture for quick mounting and easy adjustment
  • Easy fit 'drop from the top' into a slot
  • Moulded cable ensuring very good strain relief
  • Clearly visible indication of the switching status
  • Very high switching frequency
Technical specifications
Connection Kabel, PUR 2x0,14 mm², 2 m
Version mit GMR-Zelle
Length 25 mm
Assembly Einbaumontage, bündig
Product type T-Nut-Zylindersensor
Latching switching function 1 Schließer
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP65/IP67
Logistics
Country of origin PL
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes