MK5106 | IFM electronic
Cylinder sensor, with GMR cell, flush mounting, flush, 1 Form A (N/O), 30 V (DC), 200 mA, MK5106
Order No.: 82P6588
EAN: 4021179151320
MPN:
MK5106
Unit Price (€ / pc.)
70.6979 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
70.70 € *
Price list
Quantity
Price per unit*
1 pcs.
70.6979 €
3 pcs.
67.6277 €
5 pcs.
64.8193 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cylinder sensor, MK5106, IFM electronic
Features
- Self-locking fixture for quick mounting and easy adjustment
- Easy fit 'drop from the top' into a slot
- Moulded cable ensuring very good strain relief
- Clearly visible indication of the switching status
- Very high switching frequency
Technical specifications
Connection | Kabel, PUR, 0,3 m/M8-Steckverbinder | |
Version | mit GMR-Zelle | |
Length | 25 mm | |
Assembly | Einbaumontage, bündig | |
Product type | T-Nut-Zylindersensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |