MK5119 | IFM electronic

Cylinder sensor, with GMR cell, flush mounting, flush, 1 Form B (N/C), 30 V (DC), 100 mA, MK5119

Order No.: 82P6601
EAN: 4021179151450
MPN:
MK5119
MK5119 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
68.4369 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
68.44 € *
Price list
Quantity
Price per unit*
1 pcs.
68.4369 €
3 pcs.
65.4619 €
5 pcs.
62.7487 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cylinder sensor, MK5119, IFM electronic

Features

  • Self-locking fixture for quick mounting and easy adjustment
  • Easy fit 'drop from the top' into a slot
  • Moulded cable ensuring very good strain relief
  • Clearly visible indication of the switching status
  • Very high switching frequency
Technical specifications
Anschluss M8-Steckverbinder
Ausführung mit GMR-Zelle
Länge 25 mm
Montage Einbaumontage, bündig
Produkt-Art T-Nut-Zylindersensor
Schaltfunktion 1 Öffner
Schaltspannung (DC) 30 V
Schaltstrom 100 mA
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes