MK5124 | IFM electronic

Cylinder sensor, with GMR cell, flush mounting, flush, 1 Form A (N/O), 30 V (DC), 100 mA, MK5124

Order No.: 82P6605
EAN: 4021179151504
MPN:
MK5124
MK5124 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
79.0398 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
79.04 € *
Price list
Quantity
Price per unit*
1 pcs.
79.0398 €
3 pcs.
75.6126 €
5 pcs.
72.4710 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cylinder sensor, MK5124, IFM electronic

Features

  • Self-locking fixture for quick mounting and easy adjustment
  • Easy fit 'drop from the top' into a slot
  • Moulded cable ensuring very good strain relief
  • Clearly visible indication of the switching status
  • Very high switching frequency
Technical specifications
Anschluss Kabel, PUR 3x0,14 mm², 10 m
Ausführung mit GMR-Zelle
Länge 25 mm
Montage Einbaumontage, bündig
Produkt-Art T-Nut-Zylindersensor
Schaltfunktion 1 Schließer
Schaltspannung (DC) 30 V
Schaltstrom 100 mA
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes