MK5130 | IFM electronic

Cylinder sensor, with GMR cell, flush mounting, flush, 1 Form A (N/O), 30 V (DC), 200 mA, MK5130

Order No.: 82P6608
EAN: 4021179151566
MPN:
MK5130
MK5130 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
75.2556 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
75.26 € *
Price list
Quantity
Price per unit*
1 pcs.
75.2556 €
3 pcs.
71.9831 €
5 pcs.
68.9962 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cylinder sensor, MK5130, IFM electronic

Features

  • Self-locking fixture for quick mounting and easy adjustment
  • Easy fit 'drop from the top' into a slot
  • Moulded cable ensuring very good strain relief
  • Clearly visible indication of the switching status
  • Very high switching frequency
Technical specifications
Connection M12-Steckverbinder
Version mit GMR-Zelle
Length 25 mm
Assembly Einbaumontage, bündig
Product type T-Nut-Zylindersensor
Latching switching function 1 Schließer
Switching Voltage (DC) 30 V
switching current 200 mA
Degree of protection (IP) IP65/IP67
Logistics
Country of origin PL
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes