MK5157 | IFM electronic
Cylinder sensor, with AMR cell, flush mounting, flush, 1 Form A (N/O), 30 V (DC), 100 mA, MK5157
Order No.: 82P6618
EAN: 4021179235624
MPN:
MK5157
Unit Price (€ / pc.)
77.2310 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
77.23 € *
Price list
Quantity
Price per unit*
1 pcs.
77.2310 €
3 pcs.
73.8990 €
5 pcs.
70.8288 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cylinder sensor, MK5157, IFM electronic
Features
- High protection rating for the requirements of the food and beverage industry
- Self-locking fixture for quick mounting and easy adjustment
- Easy fit 'drop from the top' into a slot
- Exact position detection thanks to very small hysteresis
- Wide operating temperature range
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | mit AMR-Zelle | |
Länge | 25 mm | |
Montage | Einbaumontage, bündig | |
Produkt-Art | T-Nut-Zylindersensor | |
Schaltfunktion | 1 Schließer | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP65/IP67/IP69K |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |