MK5214 | IFM electronic

Cylinder sensor, with GMR cell, flush mounting, flush, 1 Form A (N/O), 30 V (DC), 100 mA, MK5214

Order No.: 82P6623
EAN: 4021179278232
MPN:
MK5214
MK5214 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
86.8700 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
86.87 € *
Price list
Quantity
Price per unit*
1 pcs.
86.8700 €
3 pcs.
84.4662 €
5 pcs.
82.1933 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cylinder sensor, MK5214, IFM electronic

Features

  • With suppression of extraneous fields for use in welding applications
  • Connector with non-stick coating
  • PTFE protective tube to prevent damage by weld splatter
  • Self-locking fixture for quick mounting and easy adjustment
  • Easy fit 'drop from the top' into a slot
Technical specifications
Anschluss Kabel, PUR, 0,3 m/M12-Steckverbinder
Ausführung mit GMR-Zelle
Länge 25 mm
Montage Einbaumontage, bündig
Produkt-Art T-Nut-Zylindersensor
Schaltfunktion 1 Schließer
Schaltspannung (DC) 30 V
Schaltstrom 100 mA
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes