MK5300 | IFM electronic
MK5300, Cylinder sensor with GMR cell, 17.5 x 2.8infrared light, Lens type standard, (28 x 21)...(
Order No.: 82P6625
EAN: 4021179151702
MPN:
MK5300
Unit Price (€ / pc.)
74.6606 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
74.66 € *
Price list
Quantity
Price per unit*
1 pcs.
74.6606 €
3 pcs.
71.4238 €
5 pcs.
68.4607 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cylinder sensor, MK5300, IFM electronic
Features
- Self-locking fixture for quick mounting and easy adjustment
- Easy fit 'drop from the top' into a slot
- Moulded cable ensuring very good strain relief
- Clearly visible indication of the switching status
- Short housing for installation in short-stroke cylinders and small grippers
Technical specifications
Connection | cable connection 2 m | |
Assembly | non-flush mounting | |
Latching switching function | 1 Form A (N/O) | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |