MK5301 | IFM electronic

Cylinder sensor, with GMR cell, flush mounting, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, MK5301

Order No.: 82P6626
EAN: 4021179151719
MPN:
MK5301
MK5301 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
79.3492 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
79.35 € *
Price list
Quantity
Price per unit*
1 pcs.
79.3492 €
3 pcs.
75.9220 €
5 pcs.
72.7804 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cylinder sensor, MK5301, IFM electronic

Features

  • Self-locking fixture for quick mounting and easy adjustment
  • Easy fit 'drop from the top' into a slot
  • Moulded cable ensuring very good strain relief
  • Clearly visible indication of the switching status
  • Short housing for installation in short-stroke cylinders and small grippers
Technical specifications
Anschluss Kabel, PUR, 0,3 m/M8-Steckverbinder
Ausführung mit GMR-Zelle
Länge 17.5 mm
Montage Einbaumontage, nicht bündig
Produkt-Art C-Nut-Zylindersensor
Schaltfunktion 1 Schließer
Schaltspannung (DC) 30 V
Schaltstrom 100 mA
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes