MK5304 | IFM electronic
Cylinder sensor, with GMR cell, flush mounting, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, MK5304
Order No.: 82P6628
EAN: 4021179151740
MPN:
MK5304
Unit Price (€ / pc.)
85.8942 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
85.89 € *
Price list
Quantity
Price per unit*
1 pcs.
85.8942 €
3 pcs.
82.1814 €
5 pcs.
78.7661 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cylinder sensor, MK5304, IFM electronic
Features
- Self-locking fixture for quick mounting and easy adjustment
- Easy fit 'drop from the top' into a slot
- Moulded cable ensuring very good strain relief
- Clearly visible indication of the switching status
- Short housing for installation in short-stroke cylinders and small grippers
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | mit GMR-Zelle | |
Länge | 17.5 mm | |
Montage | Einbaumontage, nicht bündig | |
Produkt-Art | C-Nut-Zylindersensor | |
Schaltfunktion | 1 Schließer | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |