MK5306 | IFM electronic
Cylinder sensor, with GMR cell, flush mounting, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, MK5306
Order No.: 82P6630
EAN: 4021179151764
MPN:
MK5306
Unit Price (€ / pc.)
75.8744 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
75.87 € *
Price list
Quantity
Price per unit*
1 pcs.
75.8744 €
3 pcs.
72.5900 €
5 pcs.
69.5793 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cylinder sensor, MK5306, IFM electronic
Features
- Self-locking fixture for quick mounting and easy adjustment
- Easy fit 'drop from the top' into a slot
- Moulded cable ensuring very good strain relief
- Clearly visible indication of the switching status
- Short housing for installation in short-stroke cylinders and small grippers
Technical specifications
Anschluss | Kabel, PUR 3x0,08 mm², 2 m | |
Ausführung | mit GMR-Zelle | |
Länge | 17.5 mm | |
Montage | Einbaumontage, nicht bündig | |
Produkt-Art | C-Nut-Zylindersensor | |
Schaltfunktion | 1 Schließer | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |