MK5314 | IFM electronic

Cylinder sensor, with GMR cell, flush mounting, flush, 1 Form A (N/O), 30 V (DC), 100 mA, MK5314

Order No.: 82P6637
EAN: 4021179151849
MPN:
MK5314
Series: MK
MK5314 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
85.8942 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
85.89 € *
Price list
Quantity
Price per unit*
1 pcs.
85.8942 €
3 pcs.
82.1814 €
5 pcs.
78.7661 €
*incl. VAT plus shipping costs
Subject to prior sale

Cylinder sensor, MK5314, IFM electronic

Features

  • Patented mounting method with screw for stable position and strain relief
  • Space-saving cable with M12 connector
Technical specifications
Filter Property Value
Product type cylinder sensor
Version with GMR cell
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 30 V
switching current 100 mA
Assembly flush mounting, flush
Connection M12-connector
Degree of protection (IP) IP65/IP67
Length 26.1 mm
Logistics
Property Value
Country of origin PL
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes