MK5317 | IFM electronic
Cylinder sensor, with GMR cell, flush mounting, flush, 1 Form A (N/O), 30 V (DC), 100 mA, MK5317
Order No.: 82P6639
EAN: 4021179151870
MPN:
MK5317
Unit Price (€ / pc.)
87.2746 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
87.27 € *
Price list
Quantity
Price per unit*
1 pcs.
87.2746 €
3 pcs.
83.4904 €
5 pcs.
80.0275 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cylinder sensor, MK5317, IFM electronic
Features
- Patented mounting method with screw for stable position and strain relief
- Space-saving cable with M12 connector
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | mit GMR-Zelle | |
Länge | 26.1 mm | |
Montage | Einbaumontage, bündig | |
Produkt-Art | C-Nut-Zylindersensor | |
Schaltfunktion | 1 Schließer | |
Schaltspannung (DC) | 30 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |