MK5329 | IFM electronic
Cylinder sensor, with AMR cell, flush mounting, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, MK5329
Order No.: 82P6643
EAN: 4021179239806
MPN:
MK5329
Unit Price (€ / pc.)
75.8744 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
75.87 € *
Price list
Quantity
Price per unit*
1 pcs.
75.8744 €
3 pcs.
72.5900 €
5 pcs.
69.5793 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cylinder sensor, MK5329, IFM electronic
Features
- Exact position detection thanks to very small hysteresis
- For exact switch point detection on short-stroke cylinders
- Short housing for installation in short-stroke cylinders and small grippers
- Self-locking fixture for quick mounting and easy adjustment
- Easy fit 'drop from the top' into a slot
Technical specifications
Connection | Kabel, PUR 3x0,08 mm², 2 m | |
Version | mit AMR-Zelle | |
Length | 17.5 mm | |
Assembly | Einbaumontage, nicht bündig | |
Product type | C-Nut-Zylindersensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |