MK5362 | IFM electronic
Cylinder sensor, with GMR cell, flush mounting, flush, 1 Form A (N/O), 30 V (DC), 100 mA, MK5362
Order No.: 82P6648
EAN: 4021179313018
MPN:
MK5362
Unit Price (€ / pc.)
76.4813 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
76.48 € *
Price list
Quantity
Price per unit*
1 pcs.
76.4813 €
3 pcs.
73.1731 €
5 pcs.
70.1386 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cylinder sensor, MK5362, IFM electronic
Features
- Patented mounting method with screw for stable position and strain relief
- Space-saving cable with M8 connector
Technical specifications
Connection | M8-Steckverbinder | |
Version | mit GMR-Zelle | |
Length | 26.1 mm | |
Assembly | Einbaumontage, bündig | |
Product type | Zylindersensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |