MK5902 | IFM electronic

Cylinder sensor, with AMR cell, flush mounting, not flush, 1 Form A (N/O), 30 V (DC), 100 mA, MK5902

Order No.: 82P6652
EAN: 4021179255721
MPN:
MK5902
MK5902 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
74.2084 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
74.21 € *
Price list
Quantity
Price per unit*
1 pcs.
74.2084 €
3 pcs.
71.0073 €
5 pcs.
68.0561 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cylinder sensor, MK5902, IFM electronic

Features

  • Self-locking fixture for quick mounting and easy adjustment
  • Easy fit 'drop from the top' into a slot
  • Fast wiring due to integrated M8 connector
  • Exact position detection thanks to very small hysteresis
  • Very high switching frequency
Technical specifications
Connection M8-Steckverbinder
Version mit AMR-Zelle
Length 27.5 mm
Assembly Einbaumontage, nicht bündig
Product type T-Nut-Zylindersensor
Latching switching function 1 Schließer
Switching Voltage (DC) 30 V
switching current 100 mA
Degree of protection (IP) IP65/IP67
Logistics
Country of origin PL
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes