MN200S | IFM electronic
Magnetically coded sensor, switch-off distance 15 mm, flush mounting, not flush, 2 Form A (N/O), 24 V (DC), 50 mA, MN200S
Order No.: 82P6653
EAN: 4021179307093
MPN:
MN200S
Unit Price (€ / pc.)
82.0981 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
82.10 € *
Price list
Quantity
Price per unit*
1 pcs.
82.0981 €
3 pcs.
78.5400 €
5 pcs.
75.2794 €
*incl. VAT plus shipping costs
**Subject to prior sale
Magnetically coded sensor, MN200S, IFM electronic
Features
- Actuation possible from different directions
- Conceal behind stainless steel for enhanced tamper prevention
- Meets the new interface description CB24I from ZVEI
- Highest security level according to ISO 13849-1 up to PL e in connection with an evaluation unit type G150xS / AC4x2S
Technical specifications
Connection | Kabel, PVC 4x0,25 mm², 2 m | |
Version | Abschaltabstand 15 mm | |
Detecting distance | 5 mm | |
Length | 36 mm | |
Assembly | Einbaumontage, nicht bündig | |
Product type | Magnetisch-codierter Sensor | |
Latching switching function | 2 Schließer | |
Switching Voltage (DC) | 24 V | |
switching current | 50 mA | |
Degree of protection (IP) | IP67/IP69K |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |