MN505S | IFM electronic
Magnetically coded sensor, switch-off distance 20 mm, flush mounting, not flush, 2 Form A (N/O) + 1 Form B (N/C), 24 V (DC), 50 mA, MN505S
Order No.: 82P6666
EAN: 4021179307116
MPN:
MN505S
Unit Price (€ / pc.)
86.7153 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
86.72 € *
Price list
Quantity
Price per unit*
1 pcs.
86.7153 €
3 pcs.
84.3234 €
5 pcs.
82.0505 €
*incl. VAT plus shipping costs
**Subject to prior sale
Magnetically coded sensor, MN505S, IFM electronic
Features
- Actuation possible from different directions
- Conceal behind stainless steel for enhanced tamper prevention
- Meets the new interface description CB24I from ZVEI
- Highest security level according to ISO 13849-1 up to PL e in connection with an evaluation unit type G150xS / AC4x2S
Technical specifications
Connection | Kabel, PVC 6x0,25 mm², 6 m | |
Version | Abschaltabstand 20 mm | |
Detecting distance | 8 mm | |
Length | 88 mm | |
Assembly | Einbaumontage, nicht bündig | |
Product type | Magnetisch-codierter Sensor | |
Latching switching function | 2 Schließer + 1 Öffner | |
Switching Voltage (DC) | 24 V | |
switching current | 50 mA | |
Degree of protection (IP) | IP67/IP69K |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |