MN5200 | IFM electronic
Magnet sensor, PNP, 1 Form A (N/O), 30 V (DC), 200 mA, MN5200
Order No.: 82P6668
EAN: 4021179235679
MPN:
MN5200
Unit Price (€ / pc.)
128.2225 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
128.22 € *
Price list
Quantity
Price per unit*
1 pcs.
128.2225 €
3 pcs.
124.6763 €
5 pcs.
121.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale
Magnetic sensor, MN5200, IFM electronic
Features
- Long sensing range of 60 mm
- High switching frequency for fast processes
- Flush or non-flush mountable in non-magnetisable metals
- Wide operating temperature range
Technical specifications
Connection | Kabel, PUR 3x0,34 mm², 0,15 m/M8-Steckverbinder | |
Version | PNP | |
Detecting distance | 60 mm | |
Length | 40 mm | |
Product type | Magnetsensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |