MR0117 | IFM electronic

Cylinder sensor, with reed contact, flush mounting, flush, 1 Form A (N/O), 120 V (DC), 100 mA, MR0117

Order No.: 82P6684
EAN: 4021179255776
MPN:
MR0117
MR0117 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
48.4092 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
48.41 € *
Price list
Quantity
Price per unit*
1 pcs.
48.4092 €
3 pcs.
46.3029 €
5 pcs.
44.3870 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cylinder sensor, MR0117, IFM electronic

Features

  • Self-locking fixture for quick mounting and easy adjustment
  • Easy fit 'drop from the top' into a slot
  • Moulded cable ensuring very good strain relief
  • With combined AC/DC output and two-wire technology
  • Very high switching frequency
Technical specifications
Connection Kabel, PUR 2x0,14 mm², 6 m
Version mit Reed-Kontakt
Length 30.5 mm
Assembly Einbaumontage, bündig
Product type T-Nut-Zylindersensor
Latching switching function 1 Schließer
Switching Voltage (AC) 120 V
Switching Voltage (DC) 120 V
switching current 100 mA
Degree of protection (IP) IP65/IP67
Logistics
Country of origin PL
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes