MR0119 | IFM electronic
Cylinder sensor, with reed contact, flush mounting, flush, 1 Form A (N/O), 50 V (DC), 500 mA, MR0119
Order No.: 82P6685
EAN: 4021179255783
MPN:
MR0119
Unit Price (€ / pc.)
42.7805 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.78 € *
Price list
Quantity
Price per unit*
1 pcs.
42.7805 €
3 pcs.
40.9241 €
5 pcs.
39.2343 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cylinder sensor, MR0119, IFM electronic
Features
- Self-locking fixture for quick mounting and easy adjustment
- Easy fit 'drop from the top' into a slot
- Moulded cable ensuring very good strain relief
- Three-wire version for applications with high load currents
- Very high switching frequency
Technical specifications
Connection | Kabel, PUR, 0,3 m/M8-Steckverbinder | |
Version | mit Reed-Kontakt | |
Length | 30.5 mm | |
Assembly | Einbaumontage, bündig | |
Product type | T-Nut-Zylindersensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (AC) | 50 V | |
Switching Voltage (DC) | 50 V | |
switching current | 500 mA | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |