MR0902 | IFM electronic

Cylinder sensor, with reed contact, flush mounting, not flush, 1 Form A (N/O), 60 V (DC), 500 mA, MR0902

Order No.: 82P6691
EAN: 4021179255851
MPN:
MR0902
MR0902 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
48.7186 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
48.72 € *
Price list
Quantity
Price per unit*
1 pcs.
48.7186 €
3 pcs.
46.6004 €
5 pcs.
44.6607 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cylinder sensor, MR0902, IFM electronic

Features

  • Self-locking fixture for quick mounting and easy adjustment
  • Easy fit 'drop from the top' into a slot
  • Fast wiring due to integrated M8 connector
  • With combined AC/DC output and two-wire technology
  • Very high switching frequency
Technical specifications
Connection M8-Steckverbinder
Version mit Reed-Kontakt
Length 27.5 mm
Assembly Einbaumontage, nicht bündig
Product type T-Nut-Zylindersensor
Latching switching function 1 Schließer
Switching Voltage (AC) 50 V
Switching Voltage (DC) 60 V
switching current 500 mA
Degree of protection (IP) IP65/IP67
Logistics
Country of origin PL
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes