MS5010 | IFM electronic
Magnet sensor, PNP, 1 Form A (N/O), 30 V (DC), 200 mA, MS5010
Order No.: 82P6692
EAN: 4021179151900
MPN:
MS5010
Unit Price (€ / pc.)
106.6359 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
106.64 € *
Price list
Quantity
Price per unit*
1 pcs.
106.6359 €
3 pcs.
103.6728 €
5 pcs.
100.8882 €
*incl. VAT plus shipping costs
**Subject to prior sale
Magnetic sensor, MS5010, IFM electronic
Features
- Long sensing range of 60 mm
- High switching frequency for fast processes
- Flush or non-flush mountable in non-magnetisable metals
- Wide operating temperature range
- Compact housing for use where space is restricted
Technical specifications
Connection | M8-Steckverbinder | |
Version | PNP | |
Detecting distance | 60 mm | |
Length | 28 mm | |
Product type | Magnetsensor | |
Latching switching function | 1 Schließer | |
Switching Voltage (DC) | 30 V | |
switching current | 200 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |