MVQ101 | IFM electronic
Position sensor, PNP, IO-Link, 3 Form A (N/O) + 3 Form B (N/C), 30 V (DC), 100 mA, MVQ101
Order No.: 82P6694
EAN: 4021179318471
MPN:
MVQ101
Unit Price (€ / pc.)
434.3976 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
434.40 € *
Price list
Quantity
Price per unit*
1 pcs.
434.3976 €
3 pcs.
423.4496 €
*incl. VAT plus shipping costs
**Subject to prior sale
Position sensor, MVQ101, IFM electronic
Features
- Configurable RGB LED for a fast visual localisation of the sensor
- End position setting with just one click for quick set-up
- Self-diagnostics regarding wear, blockages or deposits for preventive maintenance
Technical specifications
Connection | M12-Steckverbinder | |
Version | PNP, IO-Link | |
Length | 95 mm | |
Product type | Positionssensor | |
Latching switching function | 3 Schließer + 3 Öffner | |
Switching Voltage (DC) | 30 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |