N7S20A | IFM electronic

Inductive slot sensor, NAMUR, 1 Form B (N/C), 8.2 V (DC), N7S20A

Order No.: 82P6707
EAN: 4021179233026
MPN:
N7S20A
N7S20A IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
62.8201 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
62.82 € *
Price list
Quantity
Price per unit*
1 pcs.
62.8201 €
3 pcs.
60.1069 €
5 pcs.
57.6079 €
*incl. VAT plus shipping costs
**Subject to prior sale

Slot sensor, N7S20A, IFM electronic

Features

  • For applications in hazardous areas
  • Precise detection of pointer positions
  • For connection to intrinsically safe circuits
  • Very high switching frequency
  • Wide operating temperature range
Technical specifications
Connection Kabel, PTFE 2x0,06 mm², 0,5 m
Version NAMUR
Length 15 mm
Product type Induktiver Schlitzsensor
Latching switching function 1 Öffner
Switching Voltage (DC) 8.2 V
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes