N7S21A | IFM electronic
Inductive slot sensor, NAMUR, 1 Form B (N/C), 8.2 V (DC), N7S21A
Order No.: 82P6708
EAN: 4021179233033
MPN:
N7S21A
Unit Price (€ / pc.)
56.6202 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
56.62 € *
Price list
Quantity
Price per unit*
1 pcs.
56.6202 €
3 pcs.
54.1688 €
5 pcs.
51.9316 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slot sensor, N7S21A, IFM electronic
Features
- For applications in hazardous areas
- Precise detection of pointer positions
- For connection to intrinsically safe circuits
- Very high switching frequency
- Wide operating temperature range
Technical specifications
Connection | Kabel, PTFE 2x0,14 mm², 0,065 m/1x DUBOX-Steckverbinder | |
Version | NAMUR | |
Length | 19 mm | |
Product type | Induktiver Schlitzsensor | |
Latching switching function | 1 Öffner | |
Switching Voltage (DC) | 8.2 V | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |