N7S23A | IFM electronic

Inductive slot sensor, NAMUR, 1 Form B (N/C), 8.2 V (DC), N7S23A

Order No.: 82P6709
EAN: 4021179246118
MPN:
N7S23A
N7S23A IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
56.6202 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
56.62 € *
Price list
Quantity
Price per unit*
1 pcs.
56.6202 €
3 pcs.
54.1688 €
5 pcs.
51.9316 €
*incl. VAT plus shipping costs
**Subject to prior sale

Slot sensor, N7S23A, IFM electronic

Features

  • For applications in hazardous areas
  • Precise detection of pointer positions
  • For connection to intrinsically safe circuits
  • Very high switching frequency
  • Wide operating temperature range
Technical specifications
Connection Kabel, PTFE 2x0,14 mm², 0,065 m
Version NAMUR
Length 19 mm
Product type Induktiver Schlitzsensor
Latching switching function 1 Öffner
Switching Voltage (DC) 8.2 V
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes