N95001 | IFM electronic

Inductive dual sensor, NAMUR, flush mounting, not flush, 2 Form B (N/C), 8.2 V (DC), N95001

Order No.: 82P6710
EAN: 4021179170482
MPN:
N95001
N95001 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
300.9034 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
300.90 € *
Price list
Quantity
Price per unit*
1 pcs.
300.9034 €
3 pcs.
293.0256 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, N95001, IFM electronic

Features

  • For monitoring valve positions
  • For reliable position feedback on valve actuators
  • For applications in hazardous areas
  • For connection to intrinsically safe circuits
  • Direct triggering of the solenoid valve from the sensor
Technical specifications
Connection Rd24-Steckverbinder/M12-Steckverbinder
Version NAMUR
Detecting distance 4 mm
Length 60 mm
Assembly Einbaumontage, nicht bündig
Product type Induktiver Doppelsensor
Latching switching function 2 Öffner
Switching Voltage (DC) 8.2 V
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes