NE5001 | IFM electronic
Inductive sensor, NAMUR, flush mounting M8, flush, 1 Form B (N/C), 30 V (DC), 30 mA, NE5001
Order No.: 82P6711
EAN: 4021179167802
MPN:
NE5001
Unit Price (€ / pc.)
58.1196 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
58.12 € *
Price list
Quantity
Price per unit*
1 pcs.
58.1196 €
3 pcs.
55.6087 €
5 pcs.
53.3001 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, NE5001, IFM electronic
Features
- For applications in hazardous areas
- For connection to intrinsically safe circuits
- Particularly short housing for use where space is restricted
- Very high switching frequency
- Robust metal housing for use in harsh industrial environments
Technical specifications
Connection | Kabel, PVC 2x0,14 mm², 2 m | |
Version | NAMUR | |
Detecting distance | 1 mm | |
Length | 30 mm | |
Assembly | Einbaumontage M8, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Öffner | |
Switching Voltage (DC) | 30 V | |
switching current | 30 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |