NF5001 | IFM electronic
Inductive sensor, NAMUR, flush mounting M12, flush, 1 Form B (N/C), 30 mA, NF5001
Unit Price (€ / pc.)
44.9225 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
44.92 € *
Price list
Quantity
Price per unit*
1 pcs.
44.9225 €
3 pcs.
42.9709 €
5 pcs.
41.1978 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NF5001, IFM electronic
Features
- For applications in hazardous areas
- For connection to intrinsically safe circuits
- Particularly short housing for use where space is restricted
- Very high switching frequency
- High protection rating for the requirements of harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NAMUR | |
| Latching switching function | 1 Form B (N/C) | |
| switching current | 30 mA | |
| Detecting distance | 2 mm | |
| Assembly | flush mounting M12, flush | |
| Connection | cable, PVC 2x0.34 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |