NF5003 | IFM electronic
Inductive sensor, NAMUR, flush mounting M12, not flush, 1 Form B (N/C), 30 mA, NF5003
Order No.: 82P6714
EAN: 4021179167956
MPN:
NF5003
Unit Price (€ / pc.)
44.9225 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
44.92 € *
Price list
Quantity
Price per unit*
1 pcs.
44.9225 €
3 pcs.
42.9709 €
5 pcs.
41.1978 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, NF5003, IFM electronic
Features
- For applications in hazardous areas
- For connection to intrinsically safe circuits
- Particularly short housing for use where space is restricted
- Very high switching frequency
- High protection rating for the requirements of harsh industrial environments
Technical specifications
Connection | Kabel, PVC 2x0,34 mm², 2 m | |
Version | NAMUR | |
Detecting distance | 4 mm | |
Length | 30 mm | |
Assembly | Einbaumontage M12, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Öffner | |
switching current | 30 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |