NF5004 | IFM electronic

Inductive sensor, NAMUR, flush mounting M12, not flush, 1 Form B (N/C), 30 mA, NF5004

Order No.: 82P6715
EAN: 4021179167963
MPN:
NF5004
NF5004 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
49.3255 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
49.33 € *
Price list
Quantity
Price per unit*
1 pcs.
49.3255 €
3 pcs.
47.1716 €
5 pcs.
45.2200 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, NF5004, IFM electronic

Features

  • For applications in hazardous areas
  • For connection to intrinsically safe circuits
  • Particularly short housing for use where space is restricted
  • Very high switching frequency
  • Robust metal housing for use in harsh industrial environments
Technical specifications
Connection Kabel, PVC 2x0,34 mm², 2 m
Version NAMUR
Detecting distance 4 mm
Length 30 mm
Assembly Einbaumontage M12, nicht bündig
Product type Induktiver Sensor
Latching switching function 1 Öffner
switching current 30 mA
Degree of protection (IP) IP67
Logistics
Country of origin RO
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes