NF501A | IFM electronic
Inductive sensor, NAMUR, flush mounting M12, flush, 1 Form B (N/C), 30 mA, NF501A
Order No.: 82P6717
EAN: 4021179168021
MPN:
NF501A
Unit Price (€ / pc.)
49.3255 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
49.33 € *
Price list
Quantity
Price per unit*
1 pcs.
49.3255 €
3 pcs.
47.1716 €
5 pcs.
45.2200 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, NF501A, IFM electronic
Features
- For applications in hazardous areas
- For connection to intrinsically safe circuits
- Clearly visible indication of the switching status
- Very high switching frequency
- Robust metal housing for use in harsh industrial environments
Technical specifications
Connection | M12-Steckverbinder | |
Version | NAMUR | |
Detecting distance | 4 mm | |
Length | 45 mm | |
Assembly | Einbaumontage M12, bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 1 Öffner | |
switching current | 30 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |