NG5004 | IFM electronic

Inductive sensor, NAMUR, flush mounting M18, not flush, 1 Form B (N/C), 30 mA, NG5004

Order No.: 82P6722
EAN: 4021179168366
MPN:
NG5004
NG5004 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
58.1196 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
58.12 € *
Price list
Quantity
Price per unit*
1 pcs.
58.1196 €
3 pcs.
55.6087 €
5 pcs.
53.3001 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, NG5004, IFM electronic

Features

  • For applications in hazardous areas
  • For connection to intrinsically safe circuits
  • Particularly short housing for use where space is restricted
  • Wide operating temperature range
  • Robust metal housing for use in harsh industrial environments
Technical specifications
Anschluss Kabel, PVC 2x0,5 mm², 2 m
Ausführung NAMUR
Erfassungsabstand 8 mm
Länge 33 mm
Montage Einbaumontage M18, nicht bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Öffner
Schaltstrom 30 mA
Schutzart (IP) IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes