NG5019 | IFM electronic
Inductive sensor, NAMUR, flush mounting M18, flush, 1 Form B (N/C), 30 mA, NG5019
Order No.: 82P6724
EAN: 4021179168526
MPN:
NG5019
Unit Price (€ / pc.)
60.6900 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
60.69 € *
Price list
Quantity
Price per unit*
1 pcs.
60.6900 €
3 pcs.
58.0720 €
5 pcs.
55.6563 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, NG5019, IFM electronic
Features
- For applications in hazardous areas
- For connection to intrinsically safe circuits
- Particularly short housing for use where space is restricted
- Wide operating temperature range
- High protection rating for the requirements of harsh industrial environments
Technical specifications
Anschluss | Kabel, PVC 2x0,5 mm², 6 m | |
Ausführung | NAMUR | |
Erfassungsabstand | 5 mm | |
Länge | 33 mm | |
Montage | Einbaumontage M18, bündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Öffner | |
Schaltstrom | 30 mA | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |