NI500A | IFM electronic

Inductive sensor, NAMUR, flush mounting M30, not flush, 1 Form B (N/C), 30 mA, NI500A

Order No.: 82P6730
EAN: 4021179168618
MPN:
NI500A
NI500A IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
71.9593 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
71.96 € *
Price list
Quantity
Price per unit*
1 pcs.
71.9593 €
3 pcs.
68.8296 €
5 pcs.
65.9736 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, NI500A, IFM electronic

Features

  • For applications in hazardous areas
  • For connection to intrinsically safe circuits
  • Clearly visible indication of the switching status
  • Robust metal housing for use in harsh industrial environments
  • Permanently legible laser type label
Technical specifications
Anschluss M12-Steckverbinder
Ausführung NAMUR
Erfassungsabstand 22 mm
Länge 50 mm
Montage Einbaumontage M30, nicht bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Öffner
Schaltstrom 30 mA
Schutzart (IP) IP67
Logistics
Ursprungsland RO
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes