NI501A | IFM electronic
Inductive sensor, NAMUR, flush mounting M30, flush, 1 Form B (N/C), 30 mA, NI501A
Order No.: 82P6731
EAN: 4021179168717
MPN:
NI501A
Unit Price (€ / pc.)
71.9593 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
71.96 € *
Price list
Quantity
Price per unit*
1 pcs.
71.9593 €
3 pcs.
68.8296 €
5 pcs.
65.9736 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, NI501A, IFM electronic
Features
- For applications in hazardous areas
- For connection to intrinsically safe circuits
- Clearly visible indication of the switching status
- Robust metal housing for use in harsh industrial environments
- Permanently legible laser type label
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | NAMUR | |
Erfassungsabstand | 15 mm | |
Länge | 50 mm | |
Montage | Einbaumontage M30, bündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Öffner | |
Schaltstrom | 30 mA | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |