NM500A | IFM electronic
Inductive sensor, NAMUR, flush mounting, flush, 1 Form B (N/C), 30 mA, NM500A
Order No.: 82P6732
EAN: 4021179168830
MPN:
NM500A
Unit Price (€ / pc.)
75.2794 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
75.28 € *
Price list
Quantity
Price per unit*
1 pcs.
75.2794 €
3 pcs.
72.0069 €
5 pcs.
69.0200 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, NM500A, IFM electronic
Features
- For applications in hazardous areas
- For connection to intrinsically safe circuits
- Long sensing range for use in conveying
- Robust housing for use in harsh industrial environments
- Five positions of the sensing face selectable
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | NAMUR | |
Erfassungsabstand | 20 mm | |
Länge | 66 mm | |
Montage | Einbaumontage, bündig | |
Produkt-Art | Induktiver Sensor | |
Schaltfunktion | 1 Öffner | |
Schaltstrom | 30 mA | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |