NM501A | IFM electronic

Inductive sensor, NAMUR, flush mounting, not flush, 1 Form B (N/C), 30 mA, NM501A

Order No.: 82P6733
EAN: 4021179168854
MPN:
NM501A
NM501A IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
86.4892 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
86.49 € *
Price list
Quantity
Price per unit*
1 pcs.
86.4892 €
3 pcs.
82.7407 €
5 pcs.
79.3016 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, NM501A, IFM electronic

Features

  • For applications in hazardous areas
  • For connection to intrinsically safe circuits
  • Long sensing range for use in conveying
  • Robust housing for use in harsh industrial environments
  • Five positions of the sensing face selectable
Technical specifications
Anschluss M12-Steckverbinder
Ausführung NAMUR
Erfassungsabstand 35 mm
Länge 66 mm
Montage Einbaumontage, nicht bündig
Produkt-Art Induktiver Sensor
Schaltfunktion 1 Öffner
Schaltstrom 30 mA
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes