NN5008 | IFM electronic
Inductive dual sensor, NAMUR, flush mounting, not flush, 2 Form B (N/C), NN5008
Order No.: 82P6736
EAN: 4021179168953
MPN:
NN5008
Unit Price (€ / pc.)
172.6452 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
172.65 € *
Price list
Quantity
Price per unit*
1 pcs.
172.6452 €
3 pcs.
168.1113 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, NN5008, IFM electronic
Features
- For monitoring valve positions
- For reliable position feedback on valve actuators
- For applications in hazardous areas
- For connection to intrinsically safe circuits
- Quick and secure mounting with only three screws
Technical specifications
Anschluss | M12-Steckverbinder | |
Ausführung | NAMUR | |
Erfassungsabstand | 4 mm | |
Länge | 40 mm | |
Montage | Einbaumontage, nicht bündig | |
Produkt-Art | Induktiver Doppelsensor | |
Schaltfunktion | 2 Öffner | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365019 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |