NN5009 | IFM electronic

Inductive dual sensor, NAMUR, flush mounting, not flush, 2 Form B (N/C), NN5009

Order No.: 82P6737
EAN: 4021179168960
MPN:
NN5009
NN5009 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
168.7420 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
168.74 € *
Price list
Quantity
Price per unit*
1 pcs.
168.7420 €
3 pcs.
164.3271 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, NN5009, IFM electronic

Features

  • For monitoring valve positions
  • For reliable position feedback on valve actuators
  • For applications in hazardous areas
  • For connection to intrinsically safe circuits
  • Quick and secure mounting with only three screws
Technical specifications
Anschluss Kabel, Silikon 4x0,34 mm², 2 m
Ausführung NAMUR
Erfassungsabstand 4 mm
Länge 40 mm
Montage Einbaumontage, nicht bündig
Produkt-Art Induktiver Doppelsensor
Schaltfunktion 2 Öffner
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes