NN504A | IFM electronic

Inductive sensor, NAMUR, flush mounting, not flush, 2 Form B (N/C), 8.2 V (DC), NN504A

Order No.: 82P6739
EAN: 4021179275743
MPN:
NN504A
NN504A IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
206.9767 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
206.98 € *
Price list
Quantity
Price per unit*
1 pcs.
206.9767 €
3 pcs.
201.5503 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, NN504A, IFM electronic

Features

  • For monitoring valve positions
  • For reliable position feedback on valve actuators
  • For connection to intrinsically safe circuits
  • Non-contact and self-cleaning system
Technical specifications
Connection Anschlussklemme 2,5 mm²/Kabelverschraubung M20
Version NAMUR
Detecting distance 4 mm
Length 92 mm
Assembly Einbaumontage, nicht bündig
Product type Induktiver Sensor
Latching switching function 2 Öffner
Switching Voltage (DC) 8.2 V
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes