NN506A | IFM electronic
Inductive sensor, PA, flush mounting, not flush, 2 Form B (N/C), 8.2 V (DC), NN506A
Order No.: 82P6741
EAN: 4021179293952
MPN:
NN506A
Unit Price (€ / pc.)
211.3321 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
211.33 € *
Price list
Quantity
Price per unit*
1 pcs.
211.3321 €
3 pcs.
205.7986 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inductive sensor, NN506A, IFM electronic
Features
- For monitoring valve positions
- For reliable position feedback on valve actuators
- For connection to intrinsically safe circuits
- Non-contact and self-cleaning system
Technical specifications
Connection | Anschlussklemme 2,5 mm²/Kabelverschraubung M20 | |
Version | PA | |
Detecting distance | 4 mm | |
Length | 119 mm | |
Assembly | Einbaumontage, nicht bündig | |
Product type | Induktiver Sensor | |
Latching switching function | 2 Öffner | |
Switching Voltage (DC) | 8.2 V | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |