NN507A | IFM electronic

Inductive sensor, PA, flush mounting, not flush, 2 Form B (N/C), 8.2 V (DC), NN507A

Order No.: 82P6742
EAN: 4021179292115
MPN:
NN507A
NN507A IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
208.3928 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
208.39 € *
Price list
Quantity
Price per unit*
1 pcs.
208.3928 €
3 pcs.
202.9426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, NN507A, IFM electronic

Features

  • For monitoring valve positions
  • For reliable position feedback on valve actuators
  • For connection to intrinsically safe circuits
  • Non-contact and self-cleaning system
Technical specifications
Connection M12-Steckverbinder
Version PA
Detecting distance 4 mm
Length 92 mm
Assembly Einbaumontage, nicht bündig
Product type Induktiver Sensor
Latching switching function 2 Öffner
Switching Voltage (DC) 8.2 V
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes