ANT410 | IFM electronic
RFID read/write head, M12 x 1 / L 70 mm, 13.56 MHz, ANT410
Order No.: 82P1364
EAN: 4021179273152
MPN:
ANT410
Unit Price (€ / pc.)
414.0010 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
414.00 € *
Price list
Quantity
Price per unit*
1 pcs.
414.0010 €
3 pcs.
403.5647 €
*incl. VAT plus shipping costs
**Subject to prior sale
Read/write head, ANT410, IFM electronic
Features
- For the reliable identification of ID tags on workpiece carriers and products
- Robust stainless steel housing for applications in mounting, feeding and handling technology
- High protection rating for the requirements of harsh industrial environments
- RFID read/write head HF for flush mounting
- For the connection to RFID evaluation units LF/HF using the tried-and-tested M12 connection
Technical specifications
Produkt-Art | RFID Schreib-Lesekopf | |
Ausführung | M12 x 1 / L 70 mm | |
Nennfrequenz | 13.56 MHz |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 84719000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |