ANT421 | IFM electronic

RFID read/write head, M18 x 1 / L 50 mm, 13.56 MHz, ANT421

Order No.: 82P1367
EAN: 4021179293150
MPN:
ANT421
ANT421 IFM electronic RFID-Readers, RFID Writers
Image may differ
Unit Price (€ / pc.)
416.0240 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
416.02 € *
Price list
Quantity
Price per unit*
1 pcs.
416.0240 €
3 pcs.
405.5401 €
*incl. VAT plus shipping costs
**Subject to prior sale

Read/write head, ANT421, IFM electronic

Features

  • For the reliable identification of ID tags on workpiece carriers and products
  • Robust stainless steel housing for applications in mounting, feeding and handling technology
  • Suitable for use with RFID antenna adapters to increase the ranges
  • RFID read/write head HF for non-flush mounting
  • For the connection to RFID evaluation units LF/HF using the tried-and-tested M12 connection
Technical specifications
Product type RFID Schreib-Lesekopf
Version M18 x 1 / L 50 mm
nominal frequency 13.56 MHz
Logistics
Country of origin DE
Customs tariff number 84719000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes