ANT424 | IFM electronic

RFID read/write head, M18 x 1 / L 70 mm, 13.56 MHz, ANT424

Order No.: 82P1368
EAN: 4021179319751
MPN:
ANT424
Series: ANT
ANT424 IFM electronic RFID-Readers, RFID Writers
Image may differ
Unit Price (€ / pc.)
416.0240 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
416.02 € *
Price list
Quantity
Price per unit*
1 pcs.
416.0240 €
3 pcs.
405.5401 €
*incl. VAT plus shipping costs
Subject to prior sale

Read/write head, ANT424, IFM electronic

Features

  • For the reliable identification of ID tags on workpiece carriers and products
  • Robust stainless steel housing for applications in mounting, feeding and handling technology
  • High protection rating for the requirements of harsh industrial environments
  • RFID read/write head HF for flush mounting
  • For the connection to RFID evaluation units LF/HF using the tried-and-tested M12 connection
Technical specifications
Filter Property Value
Product type RFID read/write head
Version M18 x 1 / L 70 mm
nominal frequency 13.56 MHz
Logistics
Property Value
Country of origin DE
Customs tariff number 84719000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes