ANT425 | IFM electronic
RFID read/write head, M18 x 1 / L 70 mm, 13.56 MHz, ANT425
Order No.: 82P1369
EAN: 4021179319768
MPN:
ANT425
Unit Price (€ / pc.)
416.0240 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
416.02 € *
Price list
Quantity
Price per unit*
1 pcs.
416.0240 €
3 pcs.
405.5401 €
*incl. VAT plus shipping costs
**Subject to prior sale
Read/write head, ANT425, IFM electronic
Features
- For the reliable identification of ID tags on workpiece carriers and products
- Robust stainless steel housing for applications in mounting, feeding and handling technology
- Suitable for use with RFID antenna adapters to increase the ranges
- RFID read/write head HF for non-flush mounting
- For the connection to RFID evaluation units LF/HF using the tried-and-tested M12 connection
Technical specifications
Product type | RFID Schreib-Lesekopf | |
Version | M18 x 1 / L 70 mm | |
nominal frequency | 13.56 MHz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84719000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |