ANT434 | IFM electronic

RFID read/write head, M30 x 1.5 / L 70 mm, 13.56 MHz, ANT434

Order No.: 82P1372
EAN: 4021179319775
MPN:
ANT434
ANT434 IFM electronic RFID-Readers, RFID Writers
Image may differ
Unit Price (€ / pc.)
438.9910 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
438.99 € *
Price list
Quantity
Price per unit*
1 pcs.
438.9910 €
3 pcs.
427.9359 €
*incl. VAT plus shipping costs
**Subject to prior sale

Read/write head, ANT434, IFM electronic

Features

  • For the reliable identification of ID tags on workpiece carriers and products
  • Robust stainless steel housing for applications in mounting, feeding and handling technology
  • Suitable for use with RFID antenna adapters to increase the ranges
  • RFID read/write head HF for flush mounting
  • For the connection to RFID evaluation units LF/HF using the tried-and-tested M12 connection
Technical specifications
Product type RFID Schreib-Lesekopf
Version M30 x 1,5 / L 70 mm
nominal frequency 13.56 MHz
Logistics
Country of origin DE
Customs tariff number 84719000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes