ANT512 | IFM electronic
RFID read/write head, 40 x 40 x 54 mm, 0.125 MHz, ANT512
Order No.: 82P1374
EAN: 4021179263078
MPN:
ANT512
Unit Price (€ / pc.)
440.8355 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
440.84 € *
Price list
Quantity
Price per unit*
1 pcs.
440.8355 €
3 pcs.
429.7328 €
*incl. VAT plus shipping costs
**Subject to prior sale
Read/write head, ANT512, IFM electronic
Features
- For the reliable identification of ID tags on workpiece carriers and products
- Robust housing for applications in mounting, feeding and handling technology
- High protection rating for the requirements of harsh industrial environments
- Large write/read distance
- Five positions of the sensing face selectable
Technical specifications
Product type | RFID Schreib-Lesekopf | |
Version | 40 x 40 x 54 mm | |
nominal frequency | 0.125 MHz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84719000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |